
G125-22496F3-02-24-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F3-02-24-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F3-02-24-00 |
Description | CONN RCPT 2PWR + 24SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F3-02-24-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Female Socket | Features Mating Flange, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.78000 | RM61.78 |
| 10 | RM52.49300 | RM524.93 |
| 30 | RM48.57500 | RM1,457.25 |
| 50 | RM46.85520 | RM2,342.76 |
| 100 | RM44.61930 | RM4,461.93 |
| 250 | RM41.82800 | RM10,457.00 |
| 500 | RM39.83356 | RM19,916.78 |
| 1,000 | RM37.93503 | RM37,935.03 |
| Unit Price without VAT: | RM61.78000 |
|---|---|
| Unit Price with VAT: | RM67.95800 |



