
G125-32496M5-03-08-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M5-03-08-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M5-03-08-00 |
Description | PLUG PNL MNT 3PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M5-03-08-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-32496M2-03-08-00 | Harwin Inc. | 11 | 952-G125-32496M2-03-08-00-ND | RM51.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.30000 | RM69.30 |
| 10 | RM58.91100 | RM589.11 |
| 30 | RM54.51633 | RM1,635.49 |
| 50 | RM52.58640 | RM2,629.32 |
| 100 | RM50.07740 | RM5,007.74 |
| 250 | RM46.94464 | RM11,736.16 |
| 500 | RM44.70686 | RM22,353.43 |
| Unit Price without VAT: | RM69.30000 |
|---|---|
| Unit Price with VAT: | RM76.23000 |



