G125-FC31005L0-0150F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 30,553
Unit Price: RM9.97000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 808
Unit Price: RM11.43000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 3,223
Unit Price: RM49.21000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 109
Unit Price: RM209.73000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 31
Unit Price: RM218.28000
Datasheet
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

G125-FC31005L0-0150F

DigiKey Part Number
G125-FC31005L0-0150F-ND
Manufacturer
Manufacturer Product Number
G125-FC31005L0-0150F
Description
1.25MM F/F 10POS 30AWG 150MM
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Holder, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.