G125-MH11605L7R is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1
Unit Price: RM41.80000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 356
Unit Price: RM42.43000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: RM23.33545
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: RM40.74000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 781
Unit Price: RM29.41000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: RM36.58767
Datasheet
G125-MH11605L7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MH11605L7R
Harwin’s Company Overview

G125-MH11605L7R

DigiKey Part Number
G125-MH11605L7R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-MH11605L7R
Description
CONN HDR R/A 16POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.218" (5.55mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.