


H3163-46 | |
|---|---|
DigiKey Part Number | H3163-46-ND |
Manufacturer | |
Manufacturer Product Number | H3163-46 |
Description | PCB SOCKET |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.312" (7.92mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.086" ~ 0.090" (2.18mm ~ 2.29mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.192" (4.88mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |


