M20-9721145 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 419
Unit Price: RM3.43000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM69.28130
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.99000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.25000
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 22 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9721145

DigiKey Part Number
M20-9721145-ND
Manufacturer
Manufacturer Product Number
M20-9721145
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes