Connector Header Through Hole 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.079" (2.00mm)
M22-2511405
Harwin’s Company Overview

M22-2511405

DigiKey Part Number
952-2282-ND
Manufacturer
Manufacturer Product Number
M22-2511405
Description
CONN HEADER VERT 14POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2511405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.287" (7.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
5.9mm, 8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM3.08900RM30.89
100RM2.62440RM262.44
500RM2.34240RM1,171.20
1,000RM2.23055RM2,230.55
5,000RM1.99117RM9,955.85
10,000RM1.89618RM18,961.80
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200