
M40-4010546R | |
|---|---|
DigiKey Part Number | 952-M40-4010546RTR-ND - Tape & Reel (TR) 952-M40-4010546RCT-ND - Cut Tape (CT) 952-M40-4010546RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-4010546R |
Description | CONN MALE 5POS 1MM SIL HORZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-4010546R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Cream |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.55300 | RM25.53 |
| 100 | RM2.17020 | RM217.02 |
| 500 | RM1.93674 | RM968.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.79223 | RM2,688.34 |
| 3,000 | RM1.70668 | RM5,120.04 |
| 4,500 | RM1.65856 | RM7,463.52 |
| 7,500 | RM1.59988 | RM11,999.10 |
| 10,500 | RM1.56236 | RM16,404.78 |
| 15,000 | RM1.52357 | RM22,853.55 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |


