M40-6002146 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 4,229
Unit Price: RM5.08255
Datasheet
21 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Harwin’s Company Overview

M40-6002146

DigiKey Part Number
952-3053-ND
Manufacturer
Manufacturer Product Number
M40-6002146
Description
CONN PLUG 21POS SMD TIN
Customer Reference
Detailed Description
21 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
21
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types