



M55-3100642R | |
|---|---|
DigiKey Part Number | 952-M55-3100642RTR-ND - Tape & Reel (TR) 952-M55-3100642RCT-ND - Cut Tape (CT) 952-M55-3100642RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3100642R |
Description | 6 POS MALE SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3100642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.104" (2.64mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.122" (3.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.89000 | RM5.89 |
| 10 | RM5.01300 | RM50.13 |
| 100 | RM4.25970 | RM425.97 |
| 500 | RM3.80212 | RM1,901.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.62065 | RM3,620.65 |
| 2,000 | RM3.44788 | RM6,895.76 |
| 3,000 | RM3.35068 | RM10,052.04 |
| 5,000 | RM3.23216 | RM16,160.80 |
| 7,000 | RM3.15638 | RM22,094.66 |
| 10,000 | RM3.07805 | RM30,780.50 |
| Unit Price without VAT: | RM5.89000 |
|---|---|
| Unit Price with VAT: | RM6.47900 |



