M80-4853405A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 148
Unit Price: RM81.64000
Datasheet
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4853405A

DigiKey Part Number
M80-4853405A-ND
Manufacturer
Manufacturer Product Number
M80-4853405A
Description
DATAMATE J-TEK DIL FEMALE LARGE
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable