Parametric Equivalent

M80-4C10805F2-06-326-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10805F2-06-326-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10805F2-06-326-00-000 |
Description | 8+6 POS. FEMALE 24-28AWG+14AWG C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10805F2-06-326-00-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 14 (8 + 6 Power) | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C10805F2-06-32B-00-000 | Harwin Inc. | 0 | 952-M80-4C10805F2-06-32B-00-000-ND | RM377.37333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | RM142.48714 | RM3,989.64 |
| Unit Price without VAT: | RM142.48714 |
|---|---|
| Unit Price with VAT: | RM156.73585 |









