
M80-4D10805F1-06-325-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4D10805F1-06-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10805F1-06-325-00-000 |
Description | 8+6 POS. FEMALE 22AWG+12AWG CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (6 + 8 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10805F1-06-325-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 (6 + 8 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM147.52000 | RM7,376.00 |
| Unit Price without VAT: | RM147.52000 |
|---|---|
| Unit Price with VAT: | RM162.27200 |






