Connector Header Through Hole, Right Angle 8 (4 + 4 Coax) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5L10405M5-04-313-00-000

DigiKey Part Number
952-M80-5L10405M5-04-313-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5L10405M5-04-313-00-000
Description
4+4 POS. MALE SIGNAL+COAX HORIZO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 (4 + 4 Coax) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5L10405M5-04-313-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.240" (6.10mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass, Phosphor Bronze
Contact Type
Male Pin, Coaxial
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Jackscrews, Keying Slot, Mounting Flange
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
120RM358.51042RM43,021.25
Unit Price without VAT:RM358.51042
Unit Price with VAT:RM394.36146