Connector Header Through Hole, Right Angle 20 (16 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5L11605M7-04-333-00-000

DigiKey Part Number
952-M80-5L11605M7-04-333-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5L11605M7-04-333-00-000
Description
16+4 POS. MALE SIGNAL+POWER HORI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 (16 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5L11605M7-04-333-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.238" (6.05mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy, Phosphor Bronze
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Features
Jackscrews, Keying Slot, Mating Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.2A, 20A
Mounting Type
Voltage Rating
800VAC/DC
Termination
Solder
Contact Finish Thickness - Post
12.0µin (0.30µm)
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM273.73350RM16,424.01
Unit Price without VAT:RM273.73350
Unit Price with VAT:RM301.10685