MFR Recommended



M80-5L21605M7-03-314-00-000 | |
|---|---|
DigiKey Part Number | 952-4215-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L21605M7-03-314-00-000 |
Description | DATAMATE 2-ROW MIX-TEK MALE HORI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 (16 + 3 Coax) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L21605M7-03-314-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.173" (4.40mm) |
Packaging Tube | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-MH314M5-04 | Harwin Inc. | 0 | 952-3117-ND | RM315.75000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | RM323.39089 | RM18,109.89 |
| Unit Price without VAT: | RM323.39089 |
|---|---|
| Unit Price with VAT: | RM355.72998 |





