


M83-LFC1F2N19-0101-325 | |
|---|---|
DigiKey Part Number | M83-LFC1F2N19-0101-325-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F2N19-0101-325 |
Description | CONN KIT FEMALE 3ROW |
Customer Reference | |
Detailed Description | 21 (19 + 2) Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 21 (19 + 2) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Rotary-Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |

