P70-2000045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P70-2000045R
Harwin’s Company Overview

P70-2000045R

DigiKey Part Number
952-3132-2-ND - Tape & Reel (TR)
952-3132-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P70-2000045R
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P70-2000045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.122" (3.10mm)
Recommended Working Height
0.114" (2.90mm)
Minimum Working Height
0.112" (2.85mm)
Pad Layout Dimension
Circular - 0.094" (2.40mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
129.50gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.09000RM4.09
10RM3.48500RM34.85
25RM3.26640RM81.66
50RM3.11040RM155.52
100RM2.96210RM296.21
250RM2.77636RM694.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.55739RM2,045.91
1,600RM2.43530RM3,896.48
2,400RM2.36663RM5,679.91
4,000RM2.28289RM9,131.56
5,600RM2.22936RM12,484.42
8,000RM2.17400RM17,392.00
20,000RM2.03803RM40,760.60
Manufacturers Standard Package
Unit Price without VAT:RM4.09000
Unit Price with VAT:RM4.49900