


R30-1011002 | |
|---|---|
DigiKey Part Number | 952-1485-ND |
Manufacturer | |
Manufacturer Product Number | R30-1011002 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1011002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 5 | RM2.34600 | RM11.73 |
| 10 | RM2.18400 | RM21.84 |
| 25 | RM1.99240 | RM49.81 |
| 50 | RM1.86760 | RM93.38 |
| 200 | RM1.65645 | RM331.29 |
| 400 | RM1.56735 | RM626.94 |
| 600 | RM1.51970 | RM911.82 |
| 1,000 | RM1.46383 | RM1,463.83 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

