Hex Spacer Unthreaded M3 Plastic 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded M3 Plastic 0.315" (8.00mm) Natural
R30-9400800
R30-9400800
Harwin’s Company Overview

R30-9400800

DigiKey Part Number
952-3018-ND
Manufacturer
Manufacturer Product Number
R30-9400800
Description
HEX SPACER M3 PLASTIC 8MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded M3 Plastic 0.315" (8.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-9400800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,807
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.52000RM2.52
5RM2.10400RM10.52
10RM1.95800RM19.58
25RM1.78880RM44.72
50RM1.67520RM83.76
100RM1.57480RM157.48
250RM1.45828RM364.57
500RM1.38098RM690.49
1,000RM1.31170RM1,311.70
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200