


R6718-00 | |
|---|---|
DigiKey Part Number | R6718-00-ND |
Manufacturer | |
Manufacturer Product Number | R6718-00 |
Description | BOARD SUPRT SNAP LOCK NYLON 18MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.020" ~ 0.071" (0.50mm ~ 1.80mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | - | |
Features | Locking, Reverse Mounting | |
Material | Nylon |



