
MC39-1J-120X | |
|---|---|
DigiKey Part Number | 4718-MC39-1J-120X-ND |
Manufacturer | |
Manufacturer Product Number | MC39-1J-120X |
Description | 39 WATT 120V NANO BOTTOM FEED |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 3.86" L x 1.74" W x 1.18" H (98mm x 44.2mm x 30mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Input | 120 ~ 277V | |
Output | 305V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.86" L x 1.74" W x 1.18" H (98mm x 44.2mm x 30mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM473.34000 | RM473.34 |
| Unit Price without VAT: | RM473.34000 |
|---|---|
| Unit Price with VAT: | RM520.67400 |

