
CO4040M00008T1521014 | |
|---|---|
DigiKey Part Number | 4538-CO4040M00008T1521014TR-ND - Tape & Reel (TR) 4538-CO4040M00008T1521014CT-ND - Cut Tape (CT) 4538-CO4040M00008T1521014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4040M00008T1521014 |
Description | 1612 XTAL 40M 8PF 10 20 -40/85 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.53800 | RM15.38 |
| 25 | RM1.44280 | RM36.07 |
| 50 | RM1.37280 | RM68.64 |
| 100 | RM1.30740 | RM130.74 |
| 250 | RM1.22528 | RM306.32 |
| 500 | RM1.16672 | RM583.36 |
| 1,000 | RM1.11097 | RM1,110.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02805 | RM3,084.15 |
| 6,000 | RM0.97898 | RM5,873.88 |
| 9,000 | RM0.95137 | RM8,562.33 |
| 15,000 | RM0.91771 | RM13,765.65 |
| 21,000 | RM0.89619 | RM18,819.99 |
| 30,000 | RM0.87394 | RM26,218.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |





