32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH2032K76809T1521010

DigiKey Part Number
4538-DH2032K76809T1521010TR-ND - Tape & Reel (TR)
4538-DH2032K76809T1521010CT-ND - Cut Tape (CT)
4538-DH2032K76809T1521010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DH2032K76809T1521010
Description
3215 TUNING FORK 32.768KHZ 9PF 7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.43800RM14.38
25RM1.34920RM33.73
50RM1.28360RM64.18
100RM1.22260RM122.26
250RM1.14576RM286.44
500RM1.09098RM545.49
1,000RM1.03886RM1,038.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.96132RM2,883.96
6,000RM0.91543RM5,492.58
9,000RM0.88961RM8,006.49
15,000RM0.85814RM12,872.10
21,000RM0.83802RM17,598.42
30,000RM0.81721RM24,516.30
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900