32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH2032K768C5T1521011

DigiKey Part Number
4538-DH2032K768C5T1521011-ND - Tape & Reel (TR)
4538-DH2032K768C5T1521011CT-ND - Cut Tape (CT)
4538-DH2032K768C5T1521011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DH2032K768C5T1521011
Description
3215 TUNING FORK 32.768KHZ 12.5P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-12.5-34S-TRECS Inc.25,002XC1967CT-NDRM6.17000Parametric Equivalent
ECS-.327-12.5-34S-TR9ECS Inc.9,20150-ECS-.327-12.5-34S-TR9CT-NDRM5.02000Parametric Equivalent
QT3C-32.768KDWF-TQST1024981-QT3C-32.768KDWF-TCT-NDRM6.66000Parametric Equivalent
In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.50900RM15.09
25RM1.41520RM35.38
50RM1.34820RM67.41
100RM1.28370RM128.37
250RM1.20296RM300.74
500RM1.14552RM572.76
1,000RM1.09079RM1,090.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00938RM3,028.14
6,000RM0.96120RM5,767.20
9,000RM0.93410RM8,406.90
15,000RM0.90104RM13,515.60
21,000RM0.87992RM18,478.32
30,000RM0.85807RM25,742.10
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700