Standard, Locking Beige 2.20" (56.00mm) 0.185" (4.70mm) 85 lbs (38.56 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01235

DigiKey Part Number
111-01235-ND
Manufacturer
Manufacturer Product Number
111-01235
Description
CBL TIE LOCKING BEIGE 85LB 8.66"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard, Locking Beige 2.20" (56.00mm) 0.185" (4.70mm) 85 lbs (38.56 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.75"
Bundle Diameter
2.20" (56.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.722' (220.00mm, 8.66")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
85 lbs (38.56 kg)
Features
High Temperature
Material
Polyetheretherketone (PEEK)
Color
Beige
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM49.85560RM4,985.56
200RM47.47760RM9,495.52
300RM46.13977RM13,841.93
500RM44.50836RM22,254.18
700RM43.46574RM30,426.02
Manufacturers Standard Package
Unit Price without VAT:RM49.85560
Unit Price with VAT:RM54.84116