
111-01303 | |
|---|---|
DigiKey Part Number | 1436-2240-ND |
Manufacturer | |
Manufacturer Product Number | 111-01303 |
Description | CBL TIE LOCKING SIL 922LB 2.234' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.630" (16.00mm) 922 lbs (418.21 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.630" (16.00mm) | |
Length - Actual | 2.234' (681.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 922 lbs (418.21 kg) | |
Features | Chemical Resistant, Corrosion Resistant, Weather Resistant | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM28.25220 | RM1,412.61 |
| 100 | RM26.90310 | RM2,690.31 |
| 150 | RM26.14480 | RM3,921.72 |
| 250 | RM25.21964 | RM6,304.91 |
| 350 | RM24.62837 | RM8,619.93 |
| 500 | RM24.01682 | RM12,008.41 |
| 1,250 | RM22.51493 | RM28,143.66 |
| Unit Price without VAT: | RM28.25220 |
|---|---|
| Unit Price with VAT: | RM31.07742 |

