
111-01305 | |
|---|---|
DigiKey Part Number | 1436-2242-ND |
Manufacturer | |
Manufacturer Product Number | 111-01305 |
Description | CBL TIE LOCKING SILV 922LB 3.59' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 12.99" (330.00mm) 0.630" (16.00mm) 922 lbs (418.21 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43" | |
Bundle Diameter | 12.99" (330.00mm) | |
Width | 0.630" (16.00mm) | |
Length - Actual | 3.59' (1.09m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 922 lbs (418.21 kg) | |
Features | Chemical Resistant, Corrosion Resistant, Weather Resistant | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM44.75840 | RM4,475.84 |
| Unit Price without VAT: | RM44.75840 |
|---|---|
| Unit Price with VAT: | RM49.23424 |

