Standard, Locking Blue 1.38" (35.00mm) 0.138" (3.50mm) 29 lbs (13.26 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01665

DigiKey Part Number
1436-111-01665-ND
Manufacturer
Manufacturer Product Number
111-01665
Description
CBL TIE LOCKING BLUE 29LB 5.91"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 1.38" (35.00mm) 0.138" (3.50mm) 29 lbs (13.26 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
29 lbs (13.26 kg)
Features
-
Material
Polypropylene (PP), Metal Detectable
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM2.65480RM265.48
Manufacturers Standard Package
Unit Price without VAT:RM2.65480
Unit Price with VAT:RM2.92028