
150-77950 | |
|---|---|
DigiKey Part Number | 1436-150-77950-ND |
Manufacturer | |
Manufacturer Product Number | 150-77950 |
Description | CBL TIE LOCKING BLACK 30LB 5.83" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.138" (3.50mm) 30.3 lbs (13.77kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 30.3 lbs (13.77kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

