151-00667 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Essentra Components
In Stock: 3,004
Unit Price: RM1.46000
Datasheet

Direct


Essentra Components
In Stock: 2,120
Unit Price: RM3.39000
Datasheet
Cable Clip, C-Type Gray Adhesive 0.500" ~ 0.750" (12.70mm ~ 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00667

DigiKey Part Number
1436-1051-ND
Manufacturer
Manufacturer Product Number
151-00667
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray Adhesive 0.500" ~ 0.750" (12.70mm ~ 19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.500" ~ 0.750" (12.70mm ~ 19.05mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.130" (28.70mm)
Width
1.000" (25.40mm)
Height
0.680" ~ 1.050" (17.27mm ~ 26.67mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
40,000RM1.45795RM58,318.00
Unit Price without VAT:RM1.45795
Unit Price with VAT:RM1.60375