
157-00145 | |
|---|---|
DigiKey Part Number | 1436-2369-ND |
Manufacturer | |
Manufacturer Product Number | 157-00145 |
Description | CBL TIE LOCK BLK 50LB 8.48" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.707' (215.39mm, 8.48") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.09658 | RM4,386.32 |
| 8,000 | RM1.04425 | RM8,354.00 |
| 12,000 | RM1.01482 | RM12,177.84 |
| 20,000 | RM0.97891 | RM19,578.20 |
| 28,000 | RM0.95597 | RM26,767.16 |
| 40,000 | RM0.93224 | RM37,289.60 |
| Unit Price without VAT: | RM1.09658 |
|---|---|
| Unit Price with VAT: | RM1.20624 |

