Self Wrap X 150' (45.72m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03230

DigiKey Part Number
1436-170-03230-ND
Manufacturer
Manufacturer Product Number
170-03230
Description
BRAIDED SLEEVING, WOVEN CONVOLUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.098" (2.49mm)
Diameter - Inside, Expanded
0.380" (9.65mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Orange
Length
150' (45.72m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM647.42000RM647.42
Manufacturers Standard Package
Unit Price without VAT:RM647.42000
Unit Price with VAT:RM712.16200