
309-65231 | |
|---|---|
DigiKey Part Number | 1436-2006-ND |
Manufacturer | |
Manufacturer Product Number | 309-65231 |
Description | HEATSHRINK 2:1 4'X4'L BLK 1=4'PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.016" (102.00mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.016" (102.00mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.054" (1.37mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.87000 | RM76.87 |
| 2 | RM70.68500 | RM141.37 |
| 3 | RM67.31000 | RM201.93 |
| 5 | RM63.27600 | RM316.38 |
| 7 | RM60.75429 | RM425.28 |
| 10 | RM58.19400 | RM581.94 |
| 25 | RM52.37200 | RM1,309.30 |
| Unit Price without VAT: | RM76.87000 |
|---|---|
| Unit Price with VAT: | RM84.55700 |

