309-65237 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM48.01280
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: RM3,296.60000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM1.85825
Datasheet

Parametric Equivalent


3M
In Stock: 1,801
Unit Price: RM77.07000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM4,367.88000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 1
Unit Price: RM25,851.33000
Datasheet
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65237

DigiKey Part Number
309-65237-ND
Manufacturer
Manufacturer Product Number
309-65237
Description
HEATSHRINK 4"X50' BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
4.000" (101.60mm)
Inner Diameter - Recovered
2.000" (50.80mm)
Recovered Wall Thickness
0.053" (1.35mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes