
596-01003 | |
|---|---|
DigiKey Part Number | 1436-596-01003-ND |
Manufacturer | |
Manufacturer Product Number | 596-01003 |
Description | SOLAR LABEL, REFLECTIVE, RAPID S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Rapid Shutdown For Solar PV System | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 6.500" (165.10mm) 6 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Resistant, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM819.64000 | RM819.64 |
| Unit Price without VAT: | RM819.64000 |
|---|---|
| Unit Price with VAT: | RM901.60400 |

