Wire Splice Tray, Splice 3.35" (85.0mm) 2 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWO-LSP-R

DigiKey Part Number
1436-2540-ND
Manufacturer
Manufacturer Product Number
FWO-LSP-R
Description
WIRE SPLICE TRAY 2PAIR
Customer Reference
Detailed Description
Wire Splice Tray, Splice 3.35" (85.0mm) 2 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tray, Splice
Number of Cable Pairs
2 Fibers
Diameter - Inside
-
Length - Overall
3.35" (85.0mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM182.02000RM182.02
Manufacturers Standard Package
Unit Price without VAT:RM182.02000
Unit Price with VAT:RM200.22200