
MB4SHA10C2 | |
|---|---|
DigiKey Part Number | 1436-1373-ND |
Manufacturer | |
Manufacturer Product Number | MB4SHA10C2 |
Description | CABLE TIE HOLDER DUAL ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 1.11" L x 1.11" W x 0.23" H (28.3mm x 28.3mm x 5.9mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.94750 | RM494.75 |
| 200 | RM4.71125 | RM942.25 |
| 300 | RM4.57827 | RM1,373.48 |
| 500 | RM4.41610 | RM2,208.05 |
| 700 | RM4.31250 | RM3,018.75 |
| 1,000 | RM4.20536 | RM4,205.36 |
| 2,500 | RM3.94218 | RM9,855.45 |
| 5,000 | RM3.75417 | RM18,770.85 |
| 10,000 | RM3.57518 | RM35,751.80 |
| Unit Price without VAT: | RM4.94750 |
|---|---|
| Unit Price with VAT: | RM5.44225 |





