
RT250R0X2 | |
|---|---|
DigiKey Part Number | 1436-1453-ND |
Manufacturer | |
Manufacturer Product Number | RT250R0X2 |
Description | CBL TIE RELEAS BLK 250LB 1.706' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.71" (145.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM6.94080 | RM173.52 |
| 50 | RM6.60820 | RM330.41 |
| 75 | RM6.42173 | RM481.63 |
| 125 | RM6.19432 | RM774.29 |
| 175 | RM6.04891 | RM1,058.56 |
| 250 | RM5.89848 | RM1,474.62 |
| 625 | RM5.52917 | RM3,455.73 |
| 1,250 | RM5.26532 | RM6,581.65 |
| 2,500 | RM5.01416 | RM12,535.40 |
| Unit Price without VAT: | RM6.94080 |
|---|---|
| Unit Price with VAT: | RM7.63488 |

