Cable Clamp, Hose White 2.839" ~ 3.206" (72.11mm ~ 81.43mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP7610C2

DigiKey Part Number
SNP7610C2-ND
Manufacturer
Manufacturer Product Number
SNP7610C2
Description
CBL CLAMP HOSE WHITE
Customer Reference
Detailed Description
Cable Clamp, Hose White 2.839" ~ 3.206" (72.11mm ~ 81.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
2.839" ~ 3.206" (72.11mm ~ 81.43mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
1.687" ~ 2.834" (42.85mm ~ 71.98mm)
Width
0.387" (9.83mm)
Height
-
Panel Hole Size
-
Material Thickness
0.066" (1.68mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.