T50R2M4UL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 17,000
Unit Price: RM0.57559
Datasheet
Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50R2M4UL

DigiKey Part Number
1436-1559-ND
Manufacturer
Manufacturer Product Number
T50R2M4UL
Description
CBL TIE LOCKING RED 50LB 7.95"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.663' (202.00mm, 7.95")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Plenum Rated, UL Rated
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM1.59223RM1,592.23
Manufacturers Standard Package
Unit Price without VAT:RM1.59223
Unit Price with VAT:RM1.75145