63061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63059

DigiKey Part Number
4862-63059-ND
4862-63059-DS-ND
Manufacturer
Manufacturer Product Number
63059
Description
TRAYCONTROL CABLE, FLEX, 600V, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.594" (15.09mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,881
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM23.26000RM23.26
5RM20.79000RM103.95
10RM19.79100RM197.91
25RM18.54280RM463.57
50RM17.64280RM882.14
100RM16.78030RM1,678.03
250RM15.69376RM3,923.44
500RM14.91056RM7,455.28
1,000RM14.15888RM14,158.88
Spool
QuantityUnit PriceExt Price
1,640RM13.64087RM22,371.03
Manufacturers Standard Package
Unit Price without VAT:RM23.26000
Unit Price with VAT:RM25.58600