
64204 | |
|---|---|
DigiKey Part Number | 4862-64204-ND 4862-64204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64204 |
Description | FIVENORM H07V2-K GREEN-YELLOW 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 5 | RM12.63200 | RM63.16 |
| 10 | RM12.02900 | RM120.29 |
| 25 | RM11.27320 | RM281.83 |
| 50 | RM10.72940 | RM536.47 |
| 100 | RM10.20740 | RM1,020.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | RM8.30824 | RM13,625.51 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |











