2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81904

DigiKey Part Number
4862-81904-ND
4862-81904-DS-ND
Manufacturer
Manufacturer Product Number
81904
Description
PROFIBUS SK PE BLACK 1TP X 2C 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
UL Style 21694
Features
-
Operating Temperature
-20°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM5.91000RM5.91
5RM5.27200RM26.36
10RM5.02000RM50.20
25RM4.70440RM117.61
50RM4.47900RM223.95
100RM4.26350RM426.35
250RM3.99152RM997.88
500RM3.79564RM1,897.82
1,000RM3.60778RM3,607.78
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500RM3.79564RM1,897.82
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100