
920205 | |
|---|---|
DigiKey Part Number | 4862-920205-ND |
Manufacturer | |
Manufacturer Product Number | 920205 |
Description | CABLE GLAND M32 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 45° Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland - 45° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32x1.5 | |
Thread Length | 0.535" (13.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.55000 | RM92.55 |
| 10 | RM78.65000 | RM786.50 |
| 25 | RM73.72520 | RM1,843.13 |
| Unit Price without VAT: | RM92.55000 |
|---|---|
| Unit Price with VAT: | RM101.80500 |

