Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B05S05-1WH2

DigiKey Part Number
3986-B05S05-1WH2-ND
Manufacturer
Manufacturer Product Number
B05S05-1WH2
Description
DC DC CONVERTER 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Industrial
Features
-
Operating Temperature
-
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,495
MARKETPLACE PRODUCT
Will ship in approximately 3 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate RM118.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:5000
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM7.95900RM79.59
25RM7.64360RM191.09
50RM7.36780RM368.39
100RM7.09200RM709.20
260RM6.81619RM1,772.21
500RM6.02820RM3,014.10
1,000RM5.24020RM5,240.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700