Isolated Module DC DC Converter 1 Output 15V 133mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12HIS15-2WH2

DigiKey Part Number
3986-S12HIS15-2WH2-ND
Manufacturer
Manufacturer Product Number
S12HIS15-2WH2
Description
DC DC Fixed Input Converter 15V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
1.99 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate RM118.20 flat rate shipping fee will apply
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM11.11000RM11.11
10RM10.79600RM107.96
25RM10.48040RM262.01
50RM10.20460RM510.23
100RM9.92880RM992.88
260RM9.65300RM2,509.78
500RM8.86500RM4,432.50
1,000RM8.07700RM8,077.00
Unit Price without VAT:RM11.11000
Unit Price with VAT:RM12.22100