Isolated Module DC DC Converter 1 Output 12V 83mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12S12-1WH2

DigiKey Part Number
3986-S12S12-1WH2-ND
Manufacturer
Manufacturer Product Number
S12S12-1WH2
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Industrial
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate RM118.20 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.82000RM11.82
10RM11.50500RM115.05
25RM11.18960RM279.74
50RM10.91380RM545.69
100RM10.63800RM1,063.80
260RM10.36219RM2,694.17
500RM9.57420RM4,787.10
1,000RM8.78620RM8,786.20
Unit Price without VAT:RM11.82000
Unit Price with VAT:RM13.00200