
S24S15-1WH2 | |
|---|---|
DigiKey Part Number | 3986-S24S15-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24S15-1WH2 |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| 10 | RM11.50500 | RM115.05 |
| 25 | RM11.18960 | RM279.74 |
| 50 | RM10.91380 | RM545.69 |
| 100 | RM10.63800 | RM1,063.80 |
| 260 | RM10.36219 | RM2,694.17 |
| 500 | RM9.57420 | RM4,787.10 |
| 1,000 | RM8.78620 | RM8,786.20 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |

