New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRD48S05-25WH2

DigiKey Part Number
3986-WRD48S05-25WH2-ND
Manufacturer
Manufacturer Product Number
WRD48S05-25WH2
Description
DC DC Power Converter 5V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Power (Watts)
25 W
Packaging
Case
Voltage - Isolation
1500 V
Part Status
Active
Applications
Industrial
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
84%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
11-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.6mm)
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate RM118.20 flat rate shipping fee will apply
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM45.23000RM45.23
5RM44.91600RM224.58
10RM44.60100RM446.01
25RM44.28560RM1,107.14
50RM43.97040RM2,198.52
100RM43.65520RM4,365.52
260RM43.34000RM11,268.40
500RM43.02480RM21,512.40
1,100RM42.23680RM46,460.48
Unit Price without VAT:RM45.23000
Unit Price with VAT:RM49.75300